
IHLP505WFDER2R2M5A | |
|---|---|
DigiKey Part Number | 541-IHLP505WFDER2R2M5ATR-ND - Tape & Reel (TR) 541-IHLP505WFDER2R2M5ACT-ND - Cut Tape (CT) 541-IHLP505WFDER2R2M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP505WFDER2R2M5A |
Description | FIXED IND 2.2UH 25.5A 3.67 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 25.5 A 3.67mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.67mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.503" L x 0.520" W (12.78mm x 13.21mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.49000 | £1.49 |
| 10 | £1.22400 | £12.24 |
| 100 | £1.00690 | £100.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.97952 | £244.88 |
| 500 | £0.92366 | £461.83 |
| 750 | £0.89251 | £669.38 |
| 1,250 | £0.85478 | £1,068.47 |
| 1,750 | £0.83084 | £1,453.97 |
| 2,500 | £0.80621 | £2,015.52 |
| Unit Price without VAT: | £1.49000 |
|---|---|
| Unit Price with VAT: | £1.78800 |

