MFR Recommended
Direct


IHLP5050FDER1R8M51 | |
|---|---|
DigiKey Part Number | IHLP5050FDER1R8M51-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER1R8M51 |
Description | FIXED IND 1.8UH 26A 2.94 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 26 A 2.94mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDER1R8M51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.94mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25.9MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.522" L x 0.508" W (13.26mm x 12.90mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.99244 | £248.11 |
| Unit Price without VAT: | £0.99244 |
|---|---|
| Unit Price with VAT: | £1.19093 |



