
IHLP5050FDER120M5A | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDER120M5ATR-ND - Tape & Reel (TR) 541-IHLP5050FDER120M5ACT-ND - Cut Tape (CT) 541-IHLP5050FDER120M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER120M5A |
Description | FIXED IND 12UH 10.6A 20.33 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Molded Inductor 10.6 A 20.33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDER120M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.59MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.522" L x 0.508" W (13.26mm x 12.90mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.49000 | £1.49 |
| 10 | £1.22500 | £12.25 |
| 25 | £1.13320 | £28.33 |
| 50 | £1.06820 | £53.41 |
| 100 | £1.00720 | £100.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.90528 | £226.32 |
| 500 | £0.85364 | £426.82 |
| 750 | £0.82485 | £618.64 |
| 1,250 | £0.78999 | £987.49 |
| 1,750 | £0.76785 | £1,343.74 |
| 2,500 | £0.74508 | £1,862.70 |
| Unit Price without VAT: | £1.49000 |
|---|---|
| Unit Price with VAT: | £1.78800 |

