

IHLP5050FDER100M51 | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDER100M51TR-ND - Tape & Reel (TR) 541-IHLP5050FDER100M51CT-ND - Cut Tape (CT) 541-IHLP5050FDER100M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER100M51 |
Description | FIXED IND 10UH 10.9A 17.76 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 10.9 A 17.76mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDER100M51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.76mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10.7MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.522" L x 0.508" W (13.26mm x 12.90mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.48000 | £1.48 |
| 10 | £1.21700 | £12.17 |
| 100 | £1.00040 | £100.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.99244 | £248.11 |
| 500 | £0.93586 | £467.93 |
| 750 | £0.90429 | £678.22 |
| 1,250 | £0.86607 | £1,082.59 |
| 1,750 | £0.84182 | £1,473.18 |
| 2,500 | £0.81686 | £2,042.15 |
| Unit Price without VAT: | £1.48000 |
|---|---|
| Unit Price with VAT: | £1.77600 |

