
IHLP5050FDEKR15MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDEKR15MA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDEKR15MA1 |
Description | FIXED IND 150NH 55A 600 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 55 A 600µOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 600µOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.508" W (13.46mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
Current - Saturation (Isat) 118A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.89536 | £447.68 |
| Unit Price without VAT: | £0.89536 |
|---|---|
| Unit Price with VAT: | £1.07443 |

