

IHLP5050EZERR10M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050EZERR10M01TR-ND - Tape & Reel (TR) 541-IHLP5050EZERR10M01CT-ND - Cut Tape (CT) 541-IHLP5050EZERR10M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZERR10M01 |
Description | FIXED IND 100NH 55A 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 55 A 0.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050EZERR10M01 Models |
Category | Current - Saturation (Isat) 118A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.34000 | £1.34 |
| 10 | £1.10100 | £11.01 |
| 100 | £0.90530 | £90.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.92004 | £230.01 |
| 500 | £0.86758 | £433.79 |
| 750 | £0.83831 | £628.73 |
| 1,250 | £0.80288 | £1,003.60 |
| 1,750 | £0.78038 | £1,365.66 |
| 2,500 | £0.75724 | £1,893.10 |
| Unit Price without VAT: | £1.34000 |
|---|---|
| Unit Price with VAT: | £1.60800 |

