1.5 µH Shielded Molded Inductor 31.27 A 2.94mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZEK1R5M5A

DigiKey Part Number
541-IHLP5050EZEK1R5M5ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP5050EZEK1R5M5A
Description
FIXED IND 1.5UH 31.27A 2.94 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 31.27 A 2.94mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.94mOhm Max
Series
Frequency - Self Resonant
30.6MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.530" L x 0.508" W (13.46mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
28A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£0.83831£628.73
Manufacturers Standard Package
Unit Price without VAT:£0.83831
Unit Price with VAT:£1.00597