820 nH Shielded Molded Inductor 25 A 3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 nH Shielded Molded Inductor 25 A 3mOhm Max Nonstandard

IHLP5050CEERR82M01

DigiKey Part Number
541-1016-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP5050CEERR82M01
Description
FIXED IND 820NH 25A 3 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
820 nH Shielded Molded Inductor 25 A 3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050CEERR82M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
44A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
3mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.57424£287.12
1,000£0.54151£541.51
1,500£0.52325£784.88
2,500£0.50114£1,252.85
3,500£0.48710£1,704.85
5,000£0.47266£2,363.30
Manufacturers Standard Package
Unit Price without VAT:£0.57424
Unit Price with VAT:£0.68909