IHLP5050CEEK100M07 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.55522
Datasheet
10 µH Shielded Molded Inductor 7 A 30.86mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050CEEK100M07

DigiKey Part Number
541-IHLP5050CEEK100M07TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP5050CEEK100M07
Description
FIXED IND 10UH 7A 30.86 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 7 A 30.86mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
30.86mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.55522£555.22
Manufacturers Standard Package
Unit Price without VAT:£0.55522
Unit Price with VAT:£0.66626