1 µH Shielded Molded Inductor 26.7 A 2.25mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040EDER1R0M5A

DigiKey Part Number
541-9892-2-ND - Tape & Reel (TR)
541-9892-1-ND - Cut Tape (CT)
541-9892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP4040EDER1R0M5A
Description
FIXED IND 1UH 26.7A 2.25 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 26.7 A 2.25mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17.61A
Shielding
Shielded
DC Resistance (DCR)
2.25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
39.85MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4040
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,530
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.00000£1.00
10£0.82300£8.23
100£0.67660£67.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.57892£289.46
1,000£0.54591£545.91
1,500£0.52750£791.25
2,500£0.50521£1,263.03
3,500£0.49106£1,718.71
5,000£0.47651£2,382.55
Manufacturers Standard Package
Unit Price without VAT:£1.00000
Unit Price with VAT:£1.20000