
IHLP4040DZER6R8M8A | |
|---|---|
DigiKey Part Number | 541-2276-2-ND - Tape & Reel (TR) 541-2276-1-ND - Cut Tape (CT) 541-2276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER6R8M8A |
Description | FIXED IND 6.8UH 8A 22.36 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 8 A 22.36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER6R8M8A Models |
Category | DC Resistance (DCR) 22.36mOhm Max |
Mfr | Frequency - Self Resonant 16.3MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 180°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4040 |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current - Saturation (Isat) 9A | Height - Seated (Max) 0.157" (4.00mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETQ-P4M6R8KVC | Panasonic Industry | 108 | P19786CT-ND | £0.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.82300 | £8.23 |
| 25 | £0.76160 | £19.04 |
| 50 | £0.71780 | £35.89 |
| 100 | £0.67680 | £67.68 |
| 250 | £0.62616 | £156.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.57356 | £286.78 |
| 1,000 | £0.54086 | £540.86 |
| 1,500 | £0.52262 | £783.93 |
| 2,500 | £0.50054 | £1,251.35 |
| 3,500 | £0.48652 | £1,702.82 |
| 5,000 | £0.47210 | £2,360.50 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

