
IHLP4040DZER330M5A | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZER330M5ATR-ND - Tape & Reel (TR) 541-IHLP4040DZER330M5ACT-ND - Cut Tape (CT) 541-IHLP4040DZER330M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER330M5A |
Description | FIXED IND 33UH 3.7A 117.7 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 3.7 A 117.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER330M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 117.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.79MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.78000 | £7.80 |
| 25 | £0.72160 | £18.04 |
| 50 | £0.68060 | £34.03 |
| 100 | £0.64160 | £64.16 |
| 250 | £0.59356 | £148.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.54368 | £271.84 |
| 1,000 | £0.51267 | £512.67 |
| 1,500 | £0.49538 | £743.07 |
| 2,500 | £0.47444 | £1,186.10 |
| 3,500 | £0.46115 | £1,614.03 |
| 5,000 | £0.44748 | £2,237.40 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |

