680 nH Shielded Molded Inductor 21 A 3.67mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP3232DZERR68M01

DigiKey Part Number
541-1381-2-ND - Tape & Reel (TR)
541-1381-1-ND - Cut Tape (CT)
541-1381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP3232DZERR68M01
Description
FIXED IND 680NH 21A 3.67 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 21 A 3.67mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP3232DZERR68M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.67mOhm Max
Series
Frequency - Self Resonant
59MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
24.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,600
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.43060£215.30
1,000£0.42108£421.08
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.74000£0.74
10£0.61200£6.12
100£0.50350£50.35
Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.60000£6.00
100£0.49370£49.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600