470 nH Shielded Molded Inductor 25 A 2.62mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Molded Inductor 25 A 2.62mOhm Max Nonstandard

IHLP3232DZERR47M01

DigiKey Part Number
541-1380-2-ND - Tape & Reel (TR)
541-1380-1-ND - Cut Tape (CT)
541-1380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP3232DZERR47M01
Description
FIXED IND 470NH 25A 2.62 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 25 A 2.62mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP3232DZERR47M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.62mOhm Max
Series
Frequency - Self Resonant
74MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
31.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,464
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.88000£0.88
10£0.72800£7.28
100£0.59830£59.83
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.51190£255.95
1,000£0.48269£482.69
1,500£0.46641£699.62
2,500£0.44670£1,116.75
3,500£0.43419£1,519.66
5,000£0.42131£2,106.55
Manufacturers Standard Package
Unit Price without VAT:£0.88000
Unit Price with VAT:£1.05600