220 nH Shielded Molded Inductor 34 A 1.35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Shielded Molded Inductor 34 A 1.35mOhm Max Nonstandard

IHLP3232DZERR22M11

DigiKey Part Number
541-1357-2-ND - Tape & Reel (TR)
541-1357-1-ND - Cut Tape (CT)
541-1357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP3232DZERR22M11
Description
FIXED IND 220NH 34A 1.35 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 34 A 1.35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP3232DZERR22M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
1.35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
117MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,133
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.84000£0.84
10£0.68800£6.88
100£0.56530£56.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.49316£246.58
Manufacturers Standard Package
Unit Price without VAT:£0.84000
Unit Price with VAT:£1.00800