
IHLP3232DZER6R8M01 | |
|---|---|
DigiKey Part Number | 541-1376-2-ND - Tape & Reel (TR) 541-1376-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER6R8M01 |
Description | FIXED IND 6.8UH 5.7A 47.7 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 5.7 A 47.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZER6R8M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 47.7mOhm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 15.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 10 | £0.73300 | £7.33 |
| 100 | £0.60270 | £60.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.55236 | £276.18 |
| 1,000 | £0.52086 | £520.86 |
| 1,500 | £0.50330 | £754.95 |
| 2,500 | £0.48203 | £1,205.08 |
| 3,500 | £0.46853 | £1,639.86 |
| 5,000 | £0.45464 | £2,273.20 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |

