
IHLP3232DZEKR82M01 | |
|---|---|
DigiKey Part Number | 541-IHLP3232DZEKR82M01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZEKR82M01 |
Description | FIXED IND 820NH 19A 4.42 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 19 A 4.42mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.42mOhm Max |
Series | Frequency - Self Resonant 53MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 24.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.48980 | £612.25 |
| Unit Price without VAT: | £0.48980 |
|---|---|
| Unit Price with VAT: | £0.58776 |

