680 nH Shielded Molded Inductor 21 A 3.67mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP3232DZEKR68M01

DigiKey Part Number
541-IHLP3232DZEKR68M01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP3232DZEKR68M01
Description
FIXED IND 680NH 21A 3.67 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 21 A 3.67mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.67mOhm Max
Series
Frequency - Self Resonant
59MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Current - Saturation (Isat)
24.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250£0.48980£612.25
Manufacturers Standard Package
Unit Price without VAT:£0.48980
Unit Price with VAT:£0.58776