3.3 µH Shielded Molded Inductor 7.2 A 27.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP3232CZER3R3M01

DigiKey Part Number
541-IHLP3232CZER3R3M01TR-ND - Tape & Reel (TR)
541-IHLP3232CZER3R3M01CT-ND - Cut Tape (CT)
541-IHLP3232CZER3R3M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP3232CZER3R3M01
Description
FIXED IND 3.3UH 7.2A 27.4 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 7.2 A 27.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP3232CZER3R3M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
27.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
27MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,021
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.85000£0.85
10£0.70200£7.02
100£0.57670£57.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.46530£465.30
2,000£0.43880£877.60
3,000£0.42402£1,272.06
5,000£0.40612£2,030.60
7,000£0.39476£2,763.32
10,000£0.38897£3,889.70
Manufacturers Standard Package
Unit Price without VAT:£0.85000
Unit Price with VAT:£1.02000