

IHLP2525EZER1R5M01 | |
|---|---|
DigiKey Part Number | 541-4344-2-ND - Tape & Reel (TR) 541-4344-1-ND - Cut Tape (CT) 541-4344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525EZER1R5M01 |
Description | FIXED IND 1.5UH 12A 9 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 12 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525EZER1R5M01 Models |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 10 | £1.07500 | £10.75 |
| 100 | £0.88410 | £88.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.75646 | £378.23 |
| 1,000 | £0.71335 | £713.35 |
| 1,500 | £0.68932 | £1,033.98 |
| 2,500 | £0.66022 | £1,650.55 |
| 3,500 | £0.64174 | £2,246.09 |
| 5,000 | £0.62522 | £3,126.10 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |

