MFR Recommended
Direct


IHLP2525CZERR47M51 | |
|---|---|
DigiKey Part Number | IHLP2525CZERR47M51-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZERR47M51 |
Description | FIXED IND 470NH 20A 4.14 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 20 A 4.14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZERR47M51 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.14mOhm Max |
Series | Frequency - Self Resonant 82.4MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 14A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2525CZEKR47M51 | Vishay Dale | 0 | 541-IHLP2525CZEKR47M51TR-ND | £0.41585 | MFR Recommended |
| PA4341.471NLT | Pulse Electronics | 6,137 | 553-2994-1-ND | £0.62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.44262 | £885.24 |
| Unit Price without VAT: | £0.44262 |
|---|---|
| Unit Price with VAT: | £0.53114 |



