
IHLP2525CZER8R2M1A | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZER8R2M1ATR-ND - Tape & Reel (TR) 541-IHLP2525CZER8R2M1ACT-ND - Cut Tape (CT) 541-IHLP2525CZER8R2M1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER8R2M1A |
Description | FIXED IND 8.2UH 5A 54.9 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 5 A 54.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 54.9mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCMA0703-8R2-R | Eaton - Electronics Division | 506 | 283-HCMA0703-8R2-RCT-ND | £0.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.66200 | £6.62 |
| 100 | £0.54480 | £54.48 |
| 1,000 | £0.44816 | £448.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.44399 | £887.98 |
| 4,000 | £0.41874 | £1,674.96 |
| 6,000 | £0.40466 | £2,427.96 |
| 10,000 | £0.39395 | £3,939.50 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

