

IHLP2525CZER4R7M5A | |
|---|---|
DigiKey Part Number | 541-4343-2-ND - Tape & Reel (TR) 541-4343-1-ND - Cut Tape (CT) 541-4343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER4R7M5A |
Description | FIXED IND 4.7UH 5.6A 38.4 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.6 A 38.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER4R7M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 38.4mOhm Max |
Series | Frequency - Self Resonant 25.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current - Saturation (Isat) 5.6A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSAB0630-4R7M | CODACA | 229 | 4044-VSAB0630-4R7MCT-ND | £0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.66700 | £6.67 |
| 25 | £0.61720 | £15.43 |
| 50 | £0.58180 | £29.09 |
| 100 | £0.54860 | £54.86 |
| 250 | £0.50752 | £126.88 |
| 500 | £0.47854 | £239.27 |
| 1,000 | £0.45124 | £451.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.41338 | £826.76 |
| 4,000 | £0.38986 | £1,559.44 |
| 6,000 | £0.37675 | £2,260.50 |
| 10,000 | £0.36403 | £3,640.30 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

