
IHLP2525CZER3R3MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZER3R3MA1TR-ND - Tape & Reel (TR) 541-IHLP2525CZER3R3MA1CT-ND - Cut Tape (CT) 541-IHLP2525CZER3R3MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER3R3MA1 |
Description | FIXED IND 3.3UH 6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current - Saturation (Isat) 13.5A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETQ-P3M3R3KVN | Panasonic Industry | 2,722 | P19767CT-ND | £0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.42686 | £853.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.62000 | £6.20 |
| 100 | £0.50990 | £50.99 |
| 1,000 | £0.41941 | £419.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.60800 | £6.08 |
| 100 | £0.49990 | £49.99 |
| 1,000 | £0.42686 | £426.86 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

