MFR Recommended
Direct
Similar
Similar
Similar


IHLP2525CZER2R2M5A | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZER2R2M5ATR-ND - Tape & Reel (TR) 541-IHLP2525CZER2R2M5ACT-ND - Cut Tape (CT) 541-IHLP2525CZER2R2M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER2R2M5A |
Description | FIXED IND 2.2UH 8.1A 18.3 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 8.1 A 18.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER2R2M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 31.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.72800 | £7.28 |
| 25 | £0.67360 | £16.84 |
| 50 | £0.63480 | £31.74 |
| 100 | £0.59860 | £59.86 |
| 250 | £0.55376 | £138.44 |
| 500 | £0.52216 | £261.08 |
| 1,000 | £0.49237 | £492.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.45107 | £902.14 |
| 4,000 | £0.42541 | £1,701.64 |
| 6,000 | £0.41111 | £2,466.66 |
| 10,000 | £0.40107 | £4,010.70 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |






