

IHLP2525CZER150M5A | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZER150M5ATR-ND - Tape & Reel (TR) 541-IHLP2525CZER150M5ACT-ND - Cut Tape (CT) 541-IHLP2525CZER150M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER150M5A |
Description | FIXED IND 15UH 2.9A 127 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 2.9 A 127mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER150M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 127mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.45107 | £902.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.63200 | £6.32 |
| 25 | £0.58440 | £14.61 |
| 50 | £0.55100 | £27.55 |
| 100 | £0.51940 | £51.94 |
| 250 | £0.48056 | £120.14 |
| 500 | £0.45312 | £226.56 |
| 1,000 | £0.42728 | £427.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.61900 | £6.19 |
| 25 | £0.57280 | £14.32 |
| 50 | £0.54020 | £27.01 |
| 100 | £0.50930 | £50.93 |
| 250 | £0.47112 | £117.78 |
| 500 | £0.44424 | £222.12 |
| 1,000 | £0.43592 | £435.92 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

