
IHLP2525CZEKR68M51 | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZEKR68M51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZEKR68M51 |
Description | FIXED IND 680NH 16.5A 5.76 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 16.5 A 5.76mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.76mOhm Max |
Series | Frequency - Self Resonant 56.1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 17A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.41585 | £1,039.62 |
| Unit Price without VAT: | £0.41585 |
|---|---|
| Unit Price with VAT: | £0.49902 |

