IHLP2525CZEK6R8M5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.43342
Datasheet
6.8 µH Shielded Molded Inductor 4.4 A 57.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZEK6R8M5A

DigiKey Part Number
541-IHLP2525CZEK6R8M5ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP2525CZEK6R8M5A
Description
FIXED IND 6.8UH 4.4A 57.6 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 4.4 A 57.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
57.6mOhm Max
Series
Frequency - Self Resonant
19.6MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Current - Saturation (Isat)
4.4A
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP2525CZEK6R8M8AVishay Dale0541-IHLP2525CZEK6R8M8ATR-ND£0.43342Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.42418£1,060.45
Manufacturers Standard Package
Unit Price without VAT:£0.42418
Unit Price with VAT:£0.50902