4.7 µH Shielded Molded Inductor 5.6 A 38.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZEK4R7M5A

DigiKey Part Number
541-IHLP2525CZEK4R7M5ATR-ND - Tape & Reel (TR)
541-IHLP2525CZEK4R7M5ACT-ND - Cut Tape (CT)
541-IHLP2525CZEK4R7M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZEK4R7M5A
Description
FIXED IND 4.7UH 5.6A 38.4 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5.6 A 38.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.6A
Shielding
Shielded
DC Resistance (DCR)
38.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.47129£1,178.22
Manufacturers Standard Package
Unit Price without VAT:£0.47129
Unit Price with VAT:£0.56555