

IHLP2020CZERR10M01 | |
|---|---|
DigiKey Part Number | 541-1260-2-ND - Tape & Reel (TR) 541-1260-1-ND - Cut Tape (CT) 541-1260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZERR10M01 |
Description | FIXED IND 100NH 23A 3.16 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 23 A 3.16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZERR10M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.65500 | £6.55 |
| 100 | £0.53880 | £53.88 |
| 1,000 | £0.44317 | £443.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.44450 | £889.00 |
| 4,000 | £0.41921 | £1,676.84 |
| 6,000 | £0.40512 | £2,430.72 |
| 10,000 | £0.39458 | £3,945.80 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

