
IHLP2020CZER4R7M8A | |
|---|---|
DigiKey Part Number | 541-IHLP2020CZER4R7M8ATR-ND - Tape & Reel (TR) 541-IHLP2020CZER4R7M8ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER4R7M8A |
Description | FIXED IND 4.7UH 4.1A 78.3 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 4.1 A 78.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER4R7M8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.204" L x 0.204" W (5.18mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.67700 | £6.77 |
| 100 | £0.55700 | £55.70 |
| 1,000 | £0.45818 | £458.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.42377 | £847.54 |
| 4,000 | £0.39966 | £1,598.64 |
| 6,000 | £0.38622 | £2,317.32 |
| 10,000 | £0.37421 | £3,742.10 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

