
IHLP2020CZER4R7M5A | |
|---|---|
DigiKey Part Number | 541-IHLP2020CZER4R7M5ATR-ND - Tape & Reel (TR) 541-IHLP2020CZER4R7M5ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER4R7M5A |
Description | FIXED IND 4.7UH 4.1A 78.3 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 4.1 A 78.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER4R7M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.204" L x 0.204" W (5.18mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.67800 | £6.78 |
| 100 | £0.55760 | £55.76 |
| 1,000 | £0.45869 | £458.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.42424 | £848.48 |
| 4,000 | £0.40011 | £1,600.44 |
| 6,000 | £0.38666 | £2,319.96 |
| 10,000 | £0.37467 | £3,746.70 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

