
IHLP2020CZER220M5A | |
|---|---|
DigiKey Part Number | 541-IHLP2020CZER220M5ATR-ND - Tape & Reel (TR) 541-IHLP2020CZER220M5ACT-ND - Cut Tape (CT) 541-IHLP2020CZER220M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER220M5A |
Description | FIXED IND 22UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER220M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.61100 | £6.11 |
| 100 | £0.50220 | £50.22 |
| 1,000 | £0.41315 | £413.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.46418 | £928.36 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

