1 µH Shielded Molded Inductor 10.8 A 12.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020CZER1R0M8A

DigiKey Part Number
541-IHLP2020CZER1R0M8ATR-ND - Tape & Reel (TR)
541-IHLP2020CZER1R0M8ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IHLP2020CZER1R0M8A
Description
FIXED IND 1UH 10.8A 12.1 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 10.8 A 12.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2020CZER1R0M8A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
12.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60.7MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.204" L x 0.204" W (5.18mm x 5.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 904
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.67100£6.71
100£0.55200£55.20
1,000£0.45402£454.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.47445£948.90
4,000£0.44747£1,789.88
6,000£0.43243£2,594.58
10,000£0.42422£4,242.20
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400