
IHLP2020CZER150M8A | |
|---|---|
DigiKey Part Number | 541-IHLP2020CZER150M8ATR-ND - Tape & Reel (TR) 541-IHLP2020CZER150M8ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER150M8A |
Description | FIXED IND 15UH 2.4A 208 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 2.4 A 208mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER150M8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 208mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.204" L x 0.204" W (5.18mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.67000 | £6.70 |
| 100 | £0.55070 | £55.07 |
| 1,000 | £0.45300 | £453.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.41898 | £837.96 |
| 4,000 | £0.39515 | £1,580.60 |
| 6,000 | £0.38185 | £2,291.10 |
| 10,000 | £0.36951 | £3,695.10 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

