IHLP2020BZET5R6M01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 2,020
Unit Price: £0.78000
Datasheet
5.6 µH Shielded Molded Inductor 2.5 A 122mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020BZET5R6M01

DigiKey Part Number
541-9916-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP2020BZET5R6M01
Description
FIXED IND 5.6UH 2.5A 122 MOHM
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 2.5 A 122mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
122mOhm Max
Q @ Freq
-
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes