MFR Recommended

IHLP2020BZERR68M5A | |
|---|---|
DigiKey Part Number | IHLP2020BZERR68M5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZERR68M5A |
Description | FIXED IND 680NH 9.44A 14.2 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 9.44 A 14.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.01A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 92.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.45107 | £902.14 |
| Unit Price without VAT: | £0.45107 |
|---|---|
| Unit Price with VAT: | £0.54128 |


