

IHLP2020BZER5R6M11 | |
|---|---|
DigiKey Part Number | 541-1223-2-ND - Tape & Reel (TR) 541-1223-1-ND - Cut Tape (CT) 541-1223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZER5R6M11 |
Description | FIXED IND 5.6UH 3A 92 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 3 A 92mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020BZER5R6M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.58000 | £5.80 |
| 100 | £0.47690 | £47.69 |
| 1,000 | £0.39229 | £392.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.43226 | £864.52 |
| 4,000 | £0.40767 | £1,630.68 |
| 6,000 | £0.39396 | £2,363.76 |
| 10,000 | £0.38254 | £3,825.40 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

