5.6 µH Shielded Molded Inductor 2.5 A 122mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020BZER5R6M01

DigiKey Part Number
541-1091-2-ND - Tape & Reel (TR)
541-1091-1-ND - Cut Tape (CT)
541-1091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2020BZER5R6M01
Description
FIXED IND 5.6UH 2.5A 122 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 2.5 A 122mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2020BZER5R6M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
122mOhm Max
Q @ Freq
-
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,020
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.78000£0.78
10£0.64000£6.40
100£0.52630£52.63
1,000£0.43292£432.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.40041£800.82
4,000£0.37763£1,510.52
6,000£0.36492£2,189.52
10,000£0.35136£3,513.60
Manufacturers Standard Package
Unit Price without VAT:£0.78000
Unit Price with VAT:£0.93600