
IHLP2020BZER3R3M5A | |
|---|---|
DigiKey Part Number | 541-IHLP2020BZER3R3M5ATR-ND - Tape & Reel (TR) 541-IHLP2020BZER3R3M5ACT-ND - Cut Tape (CT) 541-IHLP2020BZER3R3M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZER3R3M5A |
Description | FIXED IND 3.3UH 4A 74.9 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 4 A 74.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.64400 | £6.44 |
| 100 | £0.52970 | £52.97 |
| 1,000 | £0.43566 | £435.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.45107 | £902.14 |
| 4,000 | £0.42541 | £1,701.64 |
| 6,000 | £0.41111 | £2,466.66 |
| 10,000 | £0.40107 | £4,010.70 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

