


IHLP1212BZEVR47M5A | |
|---|---|
DigiKey Part Number | 541-IHLP1212BZEVR47M5ATR-ND - Tape & Reel (TR) 541-IHLP1212BZEVR47M5ACT-ND - Cut Tape (CT) 541-IHLP1212BZEVR47M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZEVR47M5A |
Description | FIXED IND 470NH 6.73A 21.75 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 6.73 A 21.75mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 21.75mOhm Max |
Mfr | Frequency - Self Resonant 135MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.140" L x 0.130" W (3.56mm x 3.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 4.66A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.49400 | £4.94 |
| 100 | £0.40560 | £40.56 |
| 1,000 | £0.33361 | £333.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.33128 | £1,325.12 |
| 8,000 | £0.31245 | £2,499.60 |
| 12,000 | £0.30381 | £3,645.72 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

