
IHLP1212BZEV1R0MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP1212BZEV1R0MA1TR-ND - Tape & Reel (TR) 541-IHLP1212BZEV1R0MA1CT-ND - Cut Tape (CT) 541-IHLP1212BZEV1R0MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZEV1R0MA1 |
Description | FIXED IND 1UH 4.99A 42.93 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 4.99 A 42.93mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1212BZEV1R0MA1 Models |
Category | DC Resistance (DCR) 42.93mOhm Max |
Mfr | Frequency - Self Resonant 87MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.140" L x 0.130" W (3.56mm x 3.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 6.92A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.51400 | £5.14 |
| 100 | £0.42230 | £42.23 |
| 1,000 | £0.34733 | £347.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.32490 | £1,299.60 |
| 8,000 | £0.30644 | £2,451.52 |
| 12,000 | £0.29733 | £3,567.96 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

