1.2 µH Shielded Molded Inductor 3.98 A 57.65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Shielded Molded Inductor 3.98 A 57.65mOhm Max Nonstandard
IHLP-1212AB-EV_Bottom

IHLP1212ABEV1R2M5A

DigiKey Part Number
541-IHLP1212ABEV1R2M5ATR-ND - Tape & Reel (TR)
541-IHLP1212ABEV1R2M5ACT-ND - Cut Tape (CT)
541-IHLP1212ABEV1R2M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1212ABEV1R2M5A
Description
FIXED IND 1.2UH 3.98A 57.65 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 3.98 A 57.65mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.84A
Shielding
Shielded
DC Resistance (DCR)
57.65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
82MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.140" L x 0.130" W (3.56mm x 3.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.68000£0.68
10£0.56200£5.62
100£0.46170£46.17
1,000£0.37980£379.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.33128£1,325.12
8,000£0.31245£2,499.60
12,000£0.30381£3,645.72
Manufacturers Standard Package
Unit Price without VAT:£0.68000
Unit Price with VAT:£0.81600