

IHLP1212ABERR56M11 | |
|---|---|
DigiKey Part Number | 541-1326-2-ND - Tape & Reel (TR) 541-1326-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP1212ABERR56M11 |
Description | FIXED IND 560NH 5.1A 22 MOHM SMD |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 5.1 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1212ABERR56M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22mOhm Max |
Series | Frequency - Self Resonant 135MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.144" L x 0.118" W (3.65mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 6.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP1212ABEZR56M1Z | Vishay Dale | 0 | 541-IHLP1212ABEZR56M1ZTR-ND | £0.47281 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.66900 | £6.69 |
| 100 | £0.55000 | £55.00 |
| 1,000 | £0.45237 | £452.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.41223 | £1,236.69 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

