68 µH Shielded Wirewound Inductor 4.9 A 105.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE5050FHER680M5A

DigiKey Part Number
541-IHLE5050FHER680M5ATR-ND - Tape & Reel (TR)
541-IHLE5050FHER680M5ACT-ND - Cut Tape (CT)
541-IHLE5050FHER680M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE5050FHER680M5A
Description
FIXED IND 68UH 4.9A 105.6 MOHM
Customer Reference
Detailed Description
68 µH Shielded Wirewound Inductor 4.9 A 105.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLE5050FHER680M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.6A
Shielding
Shielded
DC Resistance (DCR)
105.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3.4MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.550" L x 0.535" W (13.97mm x 13.59mm)
Height - Seated (Max)
0.268" (6.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.