15 µH Shielded Inductor 10.1 A 25.68mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE5050FHER150M5A

DigiKey Part Number
541-IHLE5050FHER150M5ATR-ND - Tape & Reel (TR)
541-IHLE5050FHER150M5ACT-ND - Cut Tape (CT)
541-IHLE5050FHER150M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE5050FHER150M5A
Description
FIXED IND 15UH 10.1A 25.68 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 10.1 A 25.68mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLE5050FHER150M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.7A
Shielding
Shielded
DC Resistance (DCR)
25.68mOhm Max
Q @ Freq
-
Frequency - Self Resonant
8.8MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.550" L x 0.535" W (13.97mm x 13.59mm)
Height - Seated (Max)
0.268" (6.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.52000£2.52
10£2.06900£20.69
100£1.70140£170.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.45610£728.05
1,000£1.37330£1,373.30
1,500£1.32711£1,990.66
2,500£1.29397£3,234.93
Manufacturers Standard Package
Unit Price without VAT:£2.52000
Unit Price with VAT:£3.02400