IHLE5050FHER101M51 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 902
Unit Price: £2.66000
Datasheet
100 µH Shielded Wirewound Inductor 3.1 A 205mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE5050FHER101M51

DigiKey Part Number
541-IHLE5050FHER101M51TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLE5050FHER101M51
Description
FIXED IND 100UH 3.1A 205 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 3.1 A 205mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLE5050FHER101M51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
205mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.8MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.550" L x 0.535" W (13.97mm x 13.59mm)
Height - Seated (Max)
0.268" (6.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.59338£796.69
Manufacturers Standard Package
Unit Price without VAT:£1.59338
Unit Price with VAT:£1.91206