470 nH Shielded Inductor 4.1 A 34mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHHP1008AZERR47M01

DigiKey Part Number
541-2680-2-ND - Tape & Reel (TR)
541-2680-1-ND - Cut Tape (CT)
541-2680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHHP1008AZERR47M01
Description
FIXED IND 470NH 4.1A 34 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 4.1 A 34mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.4A
Shielding
Shielded
DC Resistance (DCR)
34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.16200£1.62
100£0.13260£13.26
1,000£0.10905£109.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09744£292.32
6,000£0.09188£551.28
9,000£0.08878£799.02
15,000£0.08502£1,275.30
21,000£0.08264£1,735.44
30,000£0.08019£2,405.70
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800