1.5 µH Shielded Inductor 2.4 A 96mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHHP1008AZER1R5M01

DigiKey Part Number
541-2676-2-ND - Tape & Reel (TR)
541-2676-1-ND - Cut Tape (CT)
541-2676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHHP1008AZER1R5M01
Description
FIXED IND 1.5UH 2.4A 96 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 2.4 A 96mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
96mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.16200£1.62
100£0.13260£13.26
1,000£0.10905£109.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.10085£201.70
4,000£0.09509£380.36
6,000£0.09188£551.28
10,000£0.08799£879.90
14,000£0.08552£1,197.28
20,000£0.08298£1,659.60
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800