
IHHP0806ABERR22M01 | |
|---|---|
DigiKey Part Number | 541-2559-2-ND - Tape & Reel (TR) 541-2559-1-ND - Cut Tape (CT) 541-2559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHHP0806ABERR22M01 |
Description | FIXED IND 220NH 5.3A 16 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 5.3 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16200 | £1.62 |
| 100 | £0.13260 | £13.26 |
| 1,000 | £0.10905 | £109.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10085 | £201.70 |
| 4,000 | £0.09509 | £380.36 |
| 6,000 | £0.09188 | £551.28 |
| 10,000 | £0.08799 | £879.90 |
| 14,000 | £0.08552 | £1,197.28 |
| 20,000 | £0.08298 | £1,659.60 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

